
SMHC2511-R22MHF-CT | |
|---|---|
DigiKey Part Number | 3013-SMHC2511-R22MHF-CT-ND |
Manufacturer | |
Manufacturer Product Number | SMHC2511-R22MHF-CT |
Description | FIXED IND 220NH 23A 2.8 MOHM SMD |
Customer Reference | |
Detailed Description | 220 nH Unshielded Molded Inductor 23 A 2.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 5 | 13,85800 Kč | 69,29 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 50 | 11,75880 Kč | 587,94 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

