
SMHC2511-R15MHF | |
|---|---|
DigiKey Part Number | 3013-SMHC2511-R15MHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMHC2511-R15MHF |
Description | FIXED IND 150NH 26A 2.4 MOHM SMD |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 26 A 2.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 52A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,69860 Kč | 14 698,60 Kč |
| 2 000 | 10,91896 Kč | 21 837,92 Kč |
| Unit Price without VAT: | 14,69860 Kč |
|---|---|
| Unit Price with VAT: | 17,78531 Kč |

