6.8 µH Shielded Inductor 4.5 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMHC2511-6R8MHF

DigiKey Part Number
3013-SMHC2511-6R8MHFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMHC2511-6R8MHF
Description
FIXED IND 6.8UH 4.5A 60 MOHM SMD
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 4.5 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ITG Electronics Inc.
A separate 3 779,64 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,77964 Kč3 779,64 Kč
2 0003,52767 Kč7 055,34 Kč
Unit Price without VAT:3,77964 Kč
Unit Price with VAT:4,57336 Kč