
SM5018-R68MHF | |
|---|---|
DigiKey Part Number | 3013-SM5018-R68MHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM5018-R68MHF |
Description | FIXED IND 680NH 34A 1.7 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 34 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 54A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 43,04592 Kč | 10 761,48 Kč |
| 1 000 | 22,04790 Kč | 22 047,90 Kč |
| Unit Price without VAT: | 43,04592 Kč |
|---|---|
| Unit Price with VAT: | 52,08556 Kč |

