820 nH Shielded Molded Inductor 16.5 A 4.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM2518-R82MHF

DigiKey Part Number
3013-SM2518-R82MHFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM2518-R82MHF
Description
FIXED IND 820NH 16.5A 4.9 MOHM
Customer Reference
Detailed Description
820 nH Shielded Molded Inductor 16.5 A 4.9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
4.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ITG Electronics Inc.
A separate 3 779,64 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,61956 Kč2 309,78 Kč
1 0004,15760 Kč4 157,60 Kč
Unit Price without VAT:4,61956 Kč
Unit Price with VAT:5,58967 Kč