
PFC433835B-111MHF | |
|---|---|
DigiKey Part Number | 3013-PFC433835B-111MHF-ND |
Manufacturer | |
Manufacturer Product Number | PFC433835B-111MHF |
Description | PFC CHOKE 115.0UH 44.5AMP 7.7M |
Customer Reference | |
Detailed Description | 115 µH Unshielded Wirewound Inductor 31 A 7.7mOhm Vertical, 4 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | Vertical, 4 PC Pin | |
Size / Dimension | 1.693" L x 1.378" W (43.00mm x 35.00mm) | |
Height - Seated (Max) | 1.496" (38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 098,81000 Kč | 1 098,81 Kč |
| 6 | 938,83000 Kč | 5 632,98 Kč |
| 30 | 833,58000 Kč | 25 007,40 Kč |
| Unit Price without VAT: | 1 098,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 329,56010 Kč |

