
L41200R02 | |
|---|---|
DigiKey Part Number | 3013-L41200R02-ND |
Manufacturer | |
Manufacturer Product Number | L41200R02 |
Description | 48UH Q = 19 TYPICAL AT 125KHZ WI |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 48µH Wireless Charging Coil Receiver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 48µH | |
Q @ Freq | 19 @ 125kHz | |
Operating Temperature | -40°C ~ 105°C | |
Size / Dimension | 1.20" L x 1.40" W x 0.08" H (30.5mm x 35.5mm x 2.0mm) |



