
L101374SP-03 | |
|---|---|
DigiKey Part Number | 3013-L101374SP-03-ND |
Manufacturer | |
Manufacturer Product Number | L101374SP-03 |
Description | XFMR 15UH TH |
Customer Reference | |
Detailed Description | Resonant Converters For For DC/DC Converters SMPS Transformer Isolation Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Resonant Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Inductance @ Frequency | 15µH @ 100KHz | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.319" L x 0.728" W (33.50mm x 18.50mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,16000 Kč | 382,16 Kč |
| 10 | 298,17200 Kč | 2 981,72 Kč |
| 20 | 256,17550 Kč | 5 123,51 Kč |
| 100 | 214,17960 Kč | 21 417,96 Kč |
| Unit Price without VAT: | 382,16000 Kč |
|---|---|
| Unit Price with VAT: | 462,41360 Kč |






