
DCN121307AQ-701 | |
|---|---|
DigiKey Part Number | 3013-DCN121307AQ-701-ND |
Manufacturer | |
Manufacturer Product Number | DCN121307AQ-701 |
Description | CMC 0.7mH 1.8mOhm 24.0A Max |
Customer Reference | |
Detailed Description | 0.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 24A DCR 1.8mOhm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 300V |
Manufacturer ITG Electronics, Inc. | Operating Temperature -55°C ~ 130°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 1.181" L x 0.748" W (30.00mm x 19.00mm) |
Inductance @ Frequency 0.7 mH @ 10 kHz | Height (Max) 1.260" (32.00mm) |
Current Rating (Max) 24A | Package / Case Vertical, 8 PC Pin |
DC Resistance (DCR) (Max) 1.8mOhm |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,58000 Kč | 201,58 Kč |
| 10 | 178,48300 Kč | 1 784,83 Kč |
| 100 | 157,48500 Kč | 15 748,50 Kč |
| Unit Price without VAT: | 201,58000 Kč |
|---|---|
| Unit Price with VAT: | 243,91180 Kč |


