Common Mode Chokes Kit 168 Pieces (Assorted Per Value) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCN SERIES SAMPLES KITS

DigiKey Part Number
3013-DCNSERIESSAMPLESKITS-ND
Manufacturer
Manufacturer Product Number
DCN SERIES SAMPLES KITS
Description
COMMON MODE CHOKES SAMPLE BOX
Customer Reference
Detailed Description
Common Mode Chokes Kit 168 Pieces (Assorted Per Value) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Kit Type
Common Mode Chokes
Manufacturer
ITG Electronics, Inc.
Quantity
168 Pieces (Assorted Per Value)
Series
Mounting Type
Through Hole
Packaging
Case
Packages Included
Radial
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate 3 753,99 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Case:100000
All prices are in CZK
Case
QuantityUnit PriceExt Price
13 962,55000 Kč3 962,55 Kč
Unit Price without VAT:3 962,55000 Kč
Unit Price with VAT:4 794,68550 Kč