Shielded 2 Coil Inductor Array Inductance - Connected in Series 120 nH Inductance - Connected in Parallel 0.125mOhm Max DC Resistance (DCR) - Parallel 102 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA47436A-120L

DigiKey Part Number
3013-AHA47436A-120LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AHA47436A-120L
Description
TLVR 120.0nH 102A 0.125mOhm DCR
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array Inductance - Connected in Series 120 nH Inductance - Connected in Parallel 0.125mOhm Max DC Resistance (DCR) - Parallel 102 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITG Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
120 nH
Tolerance
±15%
Current Rating - Parallel
102 A
Current Saturation - Parallel
102 A
DC Resistance (DCR) - Parallel
0.125mOhm Max
Shielding
Shielded
Operating Temperature
-55°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.472" L x 0.236" W (12.00mm x 6.00mm)
Height
0.433" (11.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate 3 779,64 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tape & Reel (TR):10000
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15037,79640 Kč5 669,46 Kč
45035,69660 Kč16 063,47 Kč
1 80031,49700 Kč56 694,60 Kč
Unit Price without VAT:37,79640 Kč
Unit Price with VAT:45,73364 Kč