Shielded 2 Coil Inductor Array Inductance - Connected in Series 100 nH Inductance - Connected in Parallel 0.125mOhm Max DC Resistance (DCR) - Parallel 116 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA47436A-100L

DigiKey Part Number
3013-AHA47436A-100LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AHA47436A-100L
Description
TLVR 100nH 116A 0.125mOhm DCR
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array Inductance - Connected in Series 100 nH Inductance - Connected in Parallel 0.125mOhm Max DC Resistance (DCR) - Parallel 116 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITG Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
100 nH
Tolerance
±15%
Current Rating - Parallel
116 A
Current Saturation - Parallel
116 A
DC Resistance (DCR) - Parallel
0.125mOhm Max
Shielding
Shielded
Operating Temperature
-55°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.472" L x 0.236" W (12.00mm x 6.00mm)
Height
0.433" (11.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate 3 779,64 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15037,79640 Kč5 669,46 Kč
45035,69660 Kč16 063,47 Kč
1 80031,49700 Kč56 694,60 Kč
Unit Price without VAT:37,79640 Kč
Unit Price with VAT:45,73364 Kč