Shielded 2 Coil Inductor Array Inductance - Connected in Series 120 nH Inductance - Connected in Parallel 0.145mOhm DC Resistance (DCR) - Parallel 92 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA3747A-120L

DigiKey Part Number
3013-AHA3747A-120LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AHA3747A-120L
Description
Coupling Inductor for TLVR, 120.
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array Inductance - Connected in Series 120 nH Inductance - Connected in Parallel 0.145mOhm DC Resistance (DCR) - Parallel 92 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITG Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
120 nH
Tolerance
±15%
Current Rating - Parallel
92 A
Current Saturation - Parallel
92 A
DC Resistance (DCR) - Parallel
0.145mOhm
Shielding
Shielded
Operating Temperature
-55°C ~ 130°C
Mounting Type
Surface Mount
Size / Dimension
0.378" L x 0.252" W (9.60mm x 6.40mm)
Height
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ITG Electronics Inc.
A separate 3 789,00 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40027,36500 Kč10 946,00 Kč
1 60018,52400 Kč29 638,40 Kč
Unit Price without VAT:27,36500 Kč
Unit Price with VAT:33,11165 Kč