
AHA3747A-100L | |
|---|---|
DigiKey Part Number | 3013-AHA3747A-100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AHA3747A-100L |
Description | Coupling Inductor for TLVR, 100. |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 100 nH Inductance - Connected in Parallel 0.145mOhm DC Resistance (DCR) - Parallel 110 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 100 nH | |
Tolerance | ±15% | |
Current Rating - Parallel | 110 A | |
Current Saturation - Parallel | 110 A | |
DC Resistance (DCR) - Parallel | 0.145mOhm | |
Shielding | Shielded | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.378" L x 0.252" W (9.60mm x 6.40mm) | |
Height | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 27,29740 Kč | 10 918,96 Kč |
| 1 600 | 18,47824 Kč | 29 565,18 Kč |
| Unit Price without VAT: | 27,29740 Kč |
|---|---|
| Unit Price with VAT: | 33,02985 Kč |

