
AFA41405Q-70L | |
|---|---|
DigiKey Part Number | 3013-AFA41405Q-70LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFA41405Q-70L |
Description | FIXED IND 70NH 85A 230 MOHM SMD |
Customer Reference | |
Detailed Description | 70 nH Inductor 85 A 230mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 145A | |
DC Resistance (DCR) | 230mOhm Max | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 500 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.402" L x 0.189" W (10.20mm x 4.80mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 94,49100 Kč | 9 449,10 Kč |
| Unit Price without VAT: | 94,49100 Kč |
|---|---|
| Unit Price with VAT: | 114,33411 Kč |

