100 nH Inductor 85 A 230mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFA41405Q-100L

DigiKey Part Number
3013-AFA41405Q-100LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFA41405Q-100L
Description
FIXED IND 100NH 85A 230 MOHM SMD
Customer Reference
Detailed Description
100 nH Inductor 85 A 230mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
100A
DC Resistance (DCR)
230mOhm Max
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
500 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
2-SMD
Size / Dimension
0.402" L x 0.189" W (10.20mm x 4.80mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ITG Electronics Inc.
A separate 3 779,64 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10094,49100 Kč9 449,10 Kč
Unit Price without VAT:94,49100 Kč
Unit Price with VAT:114,33411 Kč