70 nH Unshielded Inductor 85 A 0.23mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFA41405B-70L

DigiKey Part Number
3013-AFA41405B-70LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFA41405B-70L
Description
FIXED IND 70NH 85A 0.23 MOHM SMD
Customer Reference
Detailed Description
70 nH Unshielded Inductor 85 A 0.23mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
145A
Shielding
Unshielded
DC Resistance (DCR)
0.23mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
500 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.189" W (10.20mm x 4.80mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate 3 779,64 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10090,29140 Kč9 029,14 Kč
50031,49700 Kč15 748,50 Kč
Unit Price without VAT:90,29140 Kč
Unit Price with VAT:109,25259 Kč