
AFA41405B-150L | |
|---|---|
DigiKey Part Number | 3013-AFA41405B-150LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFA41405B-150L |
Description | FIXED IND 150NH 85A 0.23 MOHM |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 85 A 0.23mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 58A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.189" W (10.20mm x 4.80mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 90,29140 Kč | 9 029,14 Kč |
| 500 | 31,49700 Kč | 15 748,50 Kč |
| Unit Price without VAT: | 90,29140 Kč |
|---|---|
| Unit Price with VAT: | 109,25259 Kč |

