
AF13A-150K | |
|---|---|
DigiKey Part Number | 3013-AF13A-150KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF13A-150K |
Description | FIXED IND 150NH 66A 0.17 MOHM |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 66 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.378" L x 0.252" W (9.60mm x 6.40mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 83,99200 Kč | 8 399,20 Kč |
| 500 | 23,09780 Kč | 11 548,90 Kč |
| Unit Price without VAT: | 83,99200 Kč |
|---|---|
| Unit Price with VAT: | 101,63032 Kč |

