120 nH Shielded Inductor 66 A 0.17mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF13A-120K

DigiKey Part Number
3013-AF13A-120KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF13A-120K
Description
FIXED IND 120NH 66A 0.17 MOHM
Customer Reference
Detailed Description
120 nH Shielded Inductor 66 A 0.17mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
0.17mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
500 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.378" L x 0.252" W (9.60mm x 6.40mm)
Height - Seated (Max)
0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ITG Electronics Inc.
A separate 3 779,64 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10083,99200 Kč8 399,20 Kč
50023,09780 Kč11 548,90 Kč
Unit Price without VAT:83,99200 Kč
Unit Price with VAT:101,63032 Kč