



IT6720 | |
|---|---|
DigiKey Part Number | 4563-IT6720-ND |
Manufacturer | |
Manufacturer Product Number | IT6720 |
Description | 60V/5A/100WDC BENCH POWER SUPPLY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply VFD 0 ~ 5A Output 100W Features Programmable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITECH ELECTRONIC CO.,LTD. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | - | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 60V | |
Current - Output | 0 ~ 5A | |
Display Type | VFD | |
Number of Characters | 7 (2) | |
Size / Dimension | 6.890" L x 3.465" W x 11.102" H (175.00mm x 88.00mm x 282.00mm) | |
Features | Programmable | |
Power (Watts) | 100W | |
Accuracy - Voltmeter; Ammeter | 0.05% + 10mV; 0.2% + 2mA | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 3mV | |
Current Regulation - Line | 0.1% + 3mA | |
Current Regulation - Load | 0.01% + 3mA | |
Ripple | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 416,70000 Kč | 7 416,70 Kč |
| 5 | 7 079,98000 Kč | 35 399,90 Kč |
| 10 | 6 939,62900 Kč | 69 396,29 Kč |
| 25 | 6 758,38280 Kč | 168 959,57 Kč |
| Unit Price without VAT: | 7 416,70000 Kč |
|---|---|
| Unit Price with VAT: | 8 974,20700 Kč |




