



IT6302 | |
|---|---|
DigiKey Part Number | 4563-IT6302-ND |
Manufacturer | |
Manufacturer Product Number | IT6302 |
Description | 30V/3AX2 5V/3A 90W DC PWS TRIPLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply VFD 0 ~ 3A Output 90W Features Programmable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITECH ELECTRONIC CO.,LTD. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | - | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 30V | |
Current - Output | 0 ~ 3A | |
Display Type | VFD | |
Number of Characters | 15 (2) | |
Size / Dimension | 13.961" L x 8.445" W x 3.472" H (354.60mm x 214.50mm x 88.20mm) | |
Features | Programmable | |
Power (Watts) | 90W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | 0.01% + 4mV | |
Current Regulation - Line | - | |
Current Regulation - Load | 0.2% + 3mA | |
Ripple | 5mV p-p | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 535,66000 Kč | 14 535,66 Kč |
| 5 | 13 875,56200 Kč | 69 377,81 Kč |
| 10 | 13 600,46800 Kč | 136 004,68 Kč |
| Unit Price without VAT: | 14 535,66000 Kč |
|---|---|
| Unit Price with VAT: | 17 588,14860 Kč |







