
IT-E122 | |
|---|---|
DigiKey Part Number | 4563-IT-E122-ND |
Manufacturer | |
Manufacturer Product Number | IT-E122 |
Description | ITECH IT-E122 USB COMMUNICATION |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Supply Communication Cable for use with Model IT6302, IT8500+ Series |
Datasheet | Datasheet |
Category | Type Power Supply |
Manufacturer ITECH ELECTRONIC CO.,LTD. | Accessory Type Communication Cable |
Packaging Box | For Use With/Related Products Model IT6302, IT8500+ Series |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 790,08000 Kč | 1 790,08 Kč |
| 10 | 1 588,03700 Kč | 15 880,37 Kč |
| 25 | 1 514,16560 Kč | 37 854,14 Kč |
| 50 | 1 460,57880 Kč | 73 028,94 Kč |
| 100 | 1 408,90280 Kč | 140 890,28 Kč |
| Unit Price without VAT: | 1 790,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 165,99680 Kč |



