8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS66WVS1M8ALL-104NLI-TR

DigiKey Part Number
706-IS66WVS1M8ALL-104NLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS66WVS1M8ALL-104NLI-TR
Description
IC PSRAM 8MBIT SPI QPI 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 8Mbit SPI - Octal I/O 104 MHz 7 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Octal I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
-
Access Time
7 ns
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00038,11299 Kč114 338,97 Kč
Manufacturers Standard Package
Unit Price without VAT:38,11299 Kč
Unit Price with VAT:46,11672 Kč