


IS66WVQ8M4DALL-200BLI | |
|---|---|
DigiKey Part Number | 706-IS66WVQ8M4DALL-200BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVQ8M4DALL-200BLI |
Description | IC PSRAM 32MBIT SPI/QUAD 24TFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 32Mbit SPI - Quad I/O 200 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 8M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 45ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 77,46200 Kč | 774,62 Kč |
| 25 | 75,18960 Kč | 1 879,74 Kč |
| 50 | 73,45940 Kč | 3 672,97 Kč |
| 100 | 71,73130 Kč | 7 173,13 Kč |
| 480 | 67,84935 Kč | 32 567,69 Kč |
| 960 | 66,16010 Kč | 63 513,70 Kč |
| 1 440 | 65,18246 Kč | 93 862,74 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |

