
IS66WVQ16M4FALL-200BLI | |
|---|---|
DigiKey Part Number | 706-IS66WVQ16M4FALL-200BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVQ16M4FALL-200BLI |
Description | 64MB, QUADRAM, 1.65V-1.95V, 200M |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit SPI - Quad I/O 200 MHz 5 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 16M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 10 | 103,39400 Kč | 1 033,94 Kč |
| 25 | 100,32840 Kč | 2 508,21 Kč |
| 50 | 97,99340 Kč | 4 899,67 Kč |
| 100 | 95,66480 Kč | 9 566,48 Kč |
| 480 | 90,44538 Kč | 43 413,78 Kč |
| 960 | 88,18001 Kč | 84 652,81 Kč |
| 1 440 | 86,87077 Kč | 125 093,91 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |


