


IS66WVO32M8DALL-200BLI | |
|---|---|
DigiKey Part Number | 706-IS66WVO32M8DALL-200BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVO32M8DALL-200BLI |
Description | IC PSRAM 256MBIT SPI/OCT 24TFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit SPI - Octal I/O 200 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 40ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,83000 Kč | 185,83 Kč |
| 10 | 172,73000 Kč | 1 727,30 Kč |
| 25 | 167,47160 Kč | 4 186,79 Kč |
| 50 | 163,50300 Kč | 8 175,15 Kč |
| 100 | 159,55120 Kč | 15 955,12 Kč |
| 480 | 150,73590 Kč | 72 353,23 Kč |
| 960 | 146,92739 Kč | 141 050,29 Kč |
| 1 440 | 144,73222 Kč | 208 414,40 Kč |
| Unit Price without VAT: | 185,83000 Kč |
|---|---|
| Unit Price with VAT: | 224,85430 Kč |



