
IS66WVH64M8DBLL-166B1LI | |
|---|---|
DigiKey Part Number | 706-IS66WVH64M8DBLL-166B1LI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVH64M8DBLL-166B1LI |
Description | 512MB, HYPERRAM, 64MBX8, 3.0V, 1 |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 512Mbit HyperBus 166 MHz 36 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 36ns | |
Access Time | 36 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,03000 Kč | 291,03 Kč |
| 10 | 270,16000 Kč | 2 701,60 Kč |
| 25 | 261,80320 Kč | 6 545,08 Kč |
| 50 | 255,49940 Kč | 12 774,97 Kč |
| 100 | 249,24000 Kč | 24 924,00 Kč |
| 480 | 235,34033 Kč | 112 963,36 Kč |
| Unit Price without VAT: | 291,03000 Kč |
|---|---|
| Unit Price with VAT: | 352,14630 Kč |

