
IS66WVE2M16ECLL-70BLI | |
---|---|
DigiKey Part Number | 706-1401-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVE2M16ECLL-70BLI |
Description | IC PSRAM 32MBIT PARALLEL 48TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 32Mbit Parallel 70 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 89,78000 Kč | 89,78 Kč |
10 | 83,63200 Kč | 836,32 Kč |
25 | 81,16200 Kč | 2 029,05 Kč |
50 | 79,27900 Kč | 3 963,95 Kč |
100 | 77,39800 Kč | 7 739,80 Kč |
480 | 73,18229 Kč | 35 127,50 Kč |
960 | 71,35143 Kč | 68 497,37 Kč |
1 440 | 70,29329 Kč | 101 222,34 Kč |
Unit Price without VAT: | 89,78000 Kč |
---|---|
Unit Price with VAT: | 108,63380 Kč |