IS64WV6416EEBLL-10CTLA3-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 136,70643 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS64WV6416EEBLL-10CTLA3-TR

DigiKey Part Number
IS64WV6416EEBLL-10CTLA3-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS64WV6416EEBLL-10CTLA3-TR
Description
IC SRAM 1MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000158,14812 Kč158 148,12 Kč
Manufacturers Standard Package
Unit Price without VAT:158,14812 Kč
Unit Price with VAT:191,35923 Kč