Similar

IS64WV51216EDBLL-10BLA3-TR | |
|---|---|
DigiKey Part Number | IS64WV51216EDBLL-10BLA3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS64WV51216EDBLL-10BLA3-TR |
Description | IC SRAM 8MBIT PARALLEL 48TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 303,60748 Kč | 759 018,70 Kč |
| Unit Price without VAT: | 303,60748 Kč |
|---|---|
| Unit Price with VAT: | 367,36505 Kč |


