48-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS64WV102416BLL-10MLA3-TR

DigiKey Part Number
IS64WV102416BLL-10MLA3-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS64WV102416BLL-10MLA3-TR
Description
IC SRAM 16MBIT PAR 48MINIBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 48-miniBGA (9x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-miniBGA (9x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000524,48607 Kč1 048 972,14 Kč
Manufacturers Standard Package
Unit Price without VAT:524,48607 Kč
Unit Price with VAT:634,62814 Kč