Similar
Similar

IS64LF25636A-7.5TQLA3 | |
|---|---|
DigiKey Part Number | IS64LF25636A-7.5TQLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS64LF25636A-7.5TQLA3 |
Description | IC SRAM 9MBIT PARALLEL 100LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 117 MHz 7.5 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 256K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 117 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7.5 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-LQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 502,13028 Kč | 36 153,38 Kč |
| Unit Price without VAT: | 502,13028 Kč |
|---|---|
| Unit Price with VAT: | 607,57764 Kč |



