
IS62WV51216BLL-55TLI-TR | |
|---|---|
DigiKey Part Number | 706-IS62WV51216BLL-55TLI-TR-ND - Tape & Reel (TR) 706-IS62WV51216BLL-55TLI-TRCT-ND - Cut Tape (CT) 706-IS62WV51216BLL-55TLI-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS62WV51216BLL-55TLI-TR |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 55 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS62WV51216BLL-55TLI-TR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.5V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 512K x 16 |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,08000 Kč | 231,08 Kč |
| 10 | 214,79100 Kč | 2 147,91 Kč |
| 25 | 208,19640 Kč | 5 204,91 Kč |
| 50 | 203,22020 Kč | 10 161,01 Kč |
| 100 | 198,27320 Kč | 19 827,32 Kč |
| 250 | 191,80388 Kč | 47 950,97 Kč |
| 500 | 186,98374 Kč | 93 491,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 182,24370 Kč | 182 243,70 Kč |
| Unit Price without VAT: | 231,08000 Kč |
|---|---|
| Unit Price with VAT: | 279,60680 Kč |



