
IS62WV25616EBLL-45BLI | |
|---|---|
DigiKey Part Number  | 706-1507-ND  | 
Manufacturer  | |
Manufacturer Product Number  | IS62WV25616EBLL-45BLI  | 
Description  | IC SRAM 4MBIT PARALLEL 48TFBGA  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 48-TFBGA (6x8)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Volatile  | |
Memory Format  | ||
Technology  | SRAM - Asynchronous  | |
Memory Size  | ||
Memory Organization  | 256K x 16  | |
Memory Interface  | Parallel  | |
Write Cycle Time - Word, Page  | 45ns  | |
Access Time  | 45 ns  | |
Voltage - Supply  | 2.2V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 48-TFBGA (6x8)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč | 
| 10 | 64,29100 Kč | 642,91 Kč | 
| 25 | 62,40120 Kč | 1 560,03 Kč | 
| 50 | 60,97400 Kč | 3 048,70 Kč | 
| 100 | 59,54260 Kč | 5 954,26 Kč | 
| 480 | 56,32271 Kč | 27 034,90 Kč | 
| 960 | 54,92113 Kč | 52 724,28 Kč | 
| 1 440 | 54,10990 Kč | 77 918,26 Kč | 
| Unit Price without VAT: | 68,87000 Kč | 
|---|---|
| Unit Price with VAT: | 83,33270 Kč | 


