48-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62WV102416BLL-25MLI

DigiKey Part Number
IS62WV102416BLL-25MLI-ND
Manufacturer
Manufacturer Product Number
IS62WV102416BLL-25MLI
Description
IC SRAM 16MBIT PAR 48MINIBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 25 ns 48-miniBGA (9x11)
Datasheet
 Datasheet
EDA/CAD Models
IS62WV102416BLL-25MLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Access Time
25 ns
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-miniBGA (9x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
210443,28595 Kč93 090,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:443,28595 Kč
Unit Price with VAT:536,37600 Kč