IS62C25616BL-45TLI-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 76,66347 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 71,40876 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 219,56539 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 97,53223 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 104,44189 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 104,44189 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 109,61093 Kč
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62C25616BL-45TLI-TR

DigiKey Part Number
IS62C25616BL-45TLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS62C25616BL-45TLI-TR
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.