
IS61WV51216EEBLL-10BLI | |
|---|---|
DigiKey Part Number | IS61WV51216EEBLL-10BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV51216EEBLL-10BLI |
Description | IC SRAM 8MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Active | Voltage - Supply 2.4V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-TFBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 512K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 188,52938 Kč | 90 494,10 Kč |
| Unit Price without VAT: | 188,52938 Kč |
|---|---|
| Unit Price with VAT: | 228,12055 Kč |

