
IS61WV51216BLL-10MLI | |
|---|---|
DigiKey Part Number | 706-1295-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV51216BLL-10MLI |
Description | IC SRAM 8MBIT PARALLEL 48MINIBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 48-miniBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-miniBGA (9x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,57000 Kč | 487,57 Kč |
| 10 | 451,79300 Kč | 4 517,93 Kč |
| 25 | 437,53960 Kč | 10 938,49 Kč |
| 50 | 426,83900 Kč | 21 341,95 Kč |
| 210 | 405,06343 Kč | 85 063,32 Kč |
| 420 | 394,79440 Kč | 165 813,65 Kč |
| Unit Price without VAT: | 487,57000 Kč |
|---|---|
| Unit Price with VAT: | 589,95970 Kč |







