IS66WV51216EBLL-70BLI-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61WV25616EDBLL-8BLI

DigiKey Part Number
706-1393-ND
Manufacturer
Manufacturer Product Number
IS61WV25616EDBLL-8BLI
Description
IC SRAM 4MBIT PARALLEL 48TFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 8 ns 48-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
8ns
Access Time
8 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1132,74000 Kč132,74 Kč
10123,44200 Kč1 234,42 Kč
25119,71760 Kč2 992,94 Kč
50116,90060 Kč5 845,03 Kč
100114,09180 Kč11 409,18 Kč
480107,81367 Kč51 750,56 Kč
960105,09760 Kč100 893,70 Kč
1 440103,53051 Kč149 083,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:132,74000 Kč
Unit Price with VAT:160,61540 Kč