
IS61WV1288EEBLL-10TLI | |
|---|---|
DigiKey Part Number | 706-1500-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV1288EEBLL-10TLI |
Description | IC SRAM 1MBIT PARALLEL 32TSOP II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 32-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP II | |
Base Product Number |
| Tray: | 936 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 41,89000 Kč | 418,90 Kč |
| 25 | 40,70240 Kč | 1 017,56 Kč |
| 50 | 39,78880 Kč | 1 989,44 Kč |
| 117 | 38,66368 Kč | 4 523,65 Kč |
| 351 | 37,21413 Kč | 13 062,16 Kč |
| 585 | 36,54388 Kč | 21 378,17 Kč |
| 1 053 | 35,77821 Kč | 37 674,46 Kč |
| 5 031 | 33,78159 Kč | 169 955,18 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |


