
IS61LV25616AL-10TL | |
|---|---|
DigiKey Part Number | 706-1035-ND |
Manufacturer | |
Manufacturer Product Number | IS61LV25616AL-10TL |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 141,98800 Kč | 1 419,88 Kč |
| 25 | 137,71320 Kč | 3 442,83 Kč |
| 50 | 134,46700 Kč | 6 723,35 Kč |
| 135 | 129,84385 Kč | 17 528,92 Kč |
| 270 | 126,64748 Kč | 34 194,82 Kč |
| 540 | 123,48535 Kč | 66 682,09 Kč |
| 1 080 | 120,37084 Kč | 130 000,51 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |





