48TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61LV25616AL-10BLI

DigiKey Part Number
706-1034-ND
Manufacturer
Manufacturer Product Number
IS61LV25616AL-10BLI
Description
IC SRAM 4MBIT PARALLEL 48TFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-TFBGA (8x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3.135V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA (8x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 034
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
197,79000 Kč97,79 Kč
1091,19300 Kč911,93 Kč
2588,48360 Kč2 212,09 Kč
5086,41980 Kč4 320,99 Kč
22082,03805 Kč18 048,37 Kč
44080,01089 Kč35 204,79 Kč
66078,83677 Kč52 032,27 Kč
1 10077,37052 Kč85 107,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,79000 Kč
Unit Price with VAT:118,32590 Kč