100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61LPS25636A-200TQLI

DigiKey Part Number
706-1099-ND
Manufacturer
Manufacturer Product Number
IS61LPS25636A-200TQLI
Description
IC SRAM 9MBIT PARALLEL 100TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 200 MHz 3.1 ns 100-LQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
256K x 36
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Access Time
3.1 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-LQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1372,59000 Kč372,59 Kč
10345,47300 Kč3 454,73 Kč
25334,66120 Kč8 366,53 Kč
72322,26667 Kč23 203,20 Kč
144314,24729 Kč45 251,61 Kč
288306,33743 Kč88 225,18 Kč
504300,05188 Kč151 226,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:372,59000 Kč
Unit Price with VAT:450,83390 Kč