
IS61C256AL-12JLI-TR | |
|---|---|
DigiKey Part Number | 706-1304-2-ND - Tape & Reel (TR) 706-1304-1-ND - Cut Tape (CT) 706-1304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS61C256AL-12JLI-TR |
Description | IC SRAM 256KBIT PARALLEL 28SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 12 ns 28-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 31,49700 Kč | 314,97 Kč |
| 25 | 30,61520 Kč | 765,38 Kč |
| 50 | 29,93900 Kč | 1 496,95 Kč |
| 100 | 29,26070 Kč | 2 926,07 Kč |
| 250 | 28,36324 Kč | 7 090,81 Kč |
| 500 | 27,68460 Kč | 13 842,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,01036 Kč | 27 010,36 Kč |
| 2 000 | 26,34199 Kč | 52 683,98 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |



