IS46TR16640A-15GBLA2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 266,21153 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 262,27000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 2
Unit Price: 239,38000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 218,17000 Kč
Datasheet
SDRAM - DDR3 Memory IC 1Gbit Parallel 667 MHz 20 ns 96-TWBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46TR16640A-15GBLA2

DigiKey Part Number
IS46TR16640A-15GBLA2-ND
Manufacturer
Manufacturer Product Number
IS46TR16640A-15GBLA2
Description
IC DRAM 1GBIT PAR 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 1Gbit Parallel 667 MHz 20 ns 96-TWBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
667 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-TWBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types