Parametric Equivalent

IS46TR16128DL-125KBLA3 | |
|---|---|
DigiKey Part Number | 706-IS46TR16128DL-125KBLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS46TR16128DL-125KBLA3 |
Description | AUTOMOTIVE (TC: -40 TO +125C), 2 |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (9x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 183,00089 Kč | 34 770,17 Kč |
| Unit Price without VAT: | 183,00089 Kč |
|---|---|
| Unit Price with VAT: | 221,43108 Kč |


