MFR Recommended
Parametric Equivalent
Similar
Similar

| IS46R86400D-6TLA1 | |
|---|---|
| DigiKey Part Number | IS46R86400D-6TLA1-ND | 
| Manufacturer | |
| Manufacturer Product Number | IS46R86400D-6TLA1 | 
| Description | IC DRAM 512MBIT PAR 66TSOP II | 
| Customer Reference | |
| Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 166 MHz 700 ps 66-TSOP II | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tray | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Volatile | |
| Memory Format | ||
| Technology | SDRAM - DDR | |
| Memory Size | ||
| Memory Organization | 64M x 8 | |
| Memory Interface | Parallel | |
| Clock Frequency | 166 MHz | |
| Write Cycle Time - Word, Page | 15ns | |
| Access Time | 700 ps | |
| Voltage - Supply | 2.3V ~ 2.7V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 66-TSOP II | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic