IS46QR16512A-083TBLA1-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 316,92596 Kč
Datasheet
96 TWBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46QR16512A-083TBLA1-TR

DigiKey Part Number
706-IS46QR16512A-083TBLA1-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS46QR16512A-083TBLA1-TR
Description
IC DRAM 8GBIT PAR 96TWBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 8Gbit Parallel 1.2 GHz 18 ns 96-TWBGA (10x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
512M x 16
Memory Interface
Parallel
Clock Frequency
1.2 GHz
Write Cycle Time - Word, Page
15ns
Access Time
18 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-TWBGA (10x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000347,09114 Kč694 182,28 Kč
Manufacturers Standard Package
Unit Price without VAT:347,09114 Kč
Unit Price with VAT:419,98028 Kč