
IS46LQ32512A-053BLA2 | |
|---|---|
DigiKey Part Number | 706-IS46LQ32512A-053BLA2-ND |
Manufacturer | |
Manufacturer Product Number | IS46LQ32512A-053BLA2 |
Description | 16G, 1.06-1.17/1.70-1.95V, LPDDR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 16Gbit LVSTL 1.866 GHz 3.5 ns 200-TFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 1G x 16 | |
Memory Interface | LVSTL | |
Clock Frequency | 1.866 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) |
| Tray: | 136 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,63000 Kč | 818,63 Kč |
| 5 | 775,65000 Kč | 3 878,25 Kč |
| Unit Price without VAT: | 818,63000 Kč |
|---|---|
| Unit Price with VAT: | 990,54230 Kč |


